M8340103K2200GBDSL
DFM14-12 220 2% K M8340103K2200GB DSL
- RoHS 10 Compliant
- Tariff Charges
- Isolated, bussed and dual terminator schematics available
- Hot-solder dipped leads
- MIL-PRF-83401 qualified
- Thick film resistive elements
- TCR available in “K” (± 100 ppm/°C) or “M” (± 300 ppm/°C) characteristic
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 125 °C | ||
| -55 °C | ||
| 0.325 W | ||
| 1.91 mm | ||
| 9.78 mm | ||
| 7.75 | ||
| 220 | ||
| 2 | ||
| Surface Mount | ||
| Thick Film | ||
| Flat | ||
| 100.0000 ppm/°C | ||
| 1.27 mm |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8533210020 |
| Schedule B: | 8533210090 |