PDP SEO Portlet

M8340102M2203GBDSL

MDM16-01 220K 2% M M8340102M2203GB DSL

Manufacturer:Vishay
Avnet Manufacturer Part #: M8340102M2203GBDSL
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Isolated, bussed and dual terminator schematics available
  • MIL-PRF-83401 qualified
  • Epoxy molded construction
  • All device leads are hot-solder dipped
  • Available in tube pack
  • TCR available in “K” (± 100 ppm/°C) o

Technical Attributes

Find Similar Parts

Description Value
220 kohm
null
1.5 W
2
± 300ppm/°C
null
null
-55 °C
null
PC Pin
Through Hole Mount
null
null
Thick Film
21.59 mm
7.87 mm
3.81 mm
null
null
2.54 mm
125 °C

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8533210060
Schedule B: 8533210075
In Stock :  0
Additional inventory
Factory Lead Time: 52 Weeks
Price for: Each
Quantity:
Min:100  Mult:25  
Need More?
USD $:
$ 21.7281
100+
$21.7281
200+
$21.4199
400+
$21.1117
800+
$20.8035
1600+
$20.57235
SubTotal:
$2,172.81