M8340101K2200GADSL
MDM14-03 220 2% K M8340101K2200GA DSL
Click image to enlarge
Manufacturer:Vishay
Product Category:
Resistors, Resistor Networks and Arrays
Avnet Manufacturer Part #: M8340101K2200GADSL
Secondary Manufacturer Part#: M8340101K2200GADSL
- RoHS 10 Compliant
- Tariff Charges
- Isolated, bussed and dual terminator schematics available
- MIL-PRF-83401 qualified
- Epoxy molded construction
- All device leads are hot-solder dipped
- Available in tube pack
- TCR available in “K” (± 100 ppm/°C) o
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| MSL 1 - Unlimited | ||
| 125 °C | ||
| -55 °C | ||
| 1.4000 W | ||
| 3.81 mm | ||
| 19.05 mm | ||
| 7.87 | ||
| 220 | ||
| 2 | ||
| Through Hole | ||
| Thick Film | ||
| Pin | ||
| 100.0000 ppm/°C | ||
| 2.54 mm |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8533210050 |
| Schedule B: | 8533210090 |