PDP SEO Portlet

M64Y102KB40

64 Y 1K 10% BO200 e3

Manufacturer:Vishay
Product Category: Resistors, Variable Resistors, Trimmers
Avnet Manufacturer Part #: M64Y102KB40
Secondary Manufacturer Part#: M64Y102KB40
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The Model 64 is a small size trimmer - 3/8" x 3x8"" x 3/16"" - answering PC board mounting requirements. Five versions are available which differ by the position of the control screw in relation to the PC board plane and by the spacing of the terminals. Excellent operational stability is provided by the use of a cermet element."

  • Industrial grade
  • 21 turns Electrical travel
  • 23 turns Mechanical travel
  • Fully sealed - IP67
  • Operating temperature range -55°C to +125°C
  • Resistance value range: 10 ? to 2.2M?

Technical Attributes

Find Similar Parts

Description Value
Top Adjust
Cermet
MSL 1 - Unlimited
23
125 °C
-55 °C
Through Hole
500 mW
9.8 mm
9.7 mm
64 Series
5 mm
MIL-R-22097
±10%
±100ppm/°C ppm/°C
1 kOhm
3/8 Inch Square
Trimmer

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8533210010
Schedule B: 8533210090
In Stock :  39.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 126 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$1.28108