M64W102KB40
64 W 1K 10% BO200 e3
Click image to enlarge
Manufacturer:Vishay
Product Category:
Resistors, Variable Resistors, Trimmers
Avnet Manufacturer Part #: M64W102KB40
Secondary Manufacturer Part#: M64W102KB40
- RoHS 10 Compliant
- Tariff Charges
The Model 64 is a small size trimmer - 3/8" x 3x8"" x 3/16"" - answering PC board mounting requirements. Five versions are available which differ by the position of the control screw in relation to the PC board plane and by the spacing of the terminals. Excellent operational stability is provided by the use of a cermet element."
- Industrial grade
- 21 turns Electrical travel
- 23 turns Mechanical travel
- Fully sealed - IP67
- Operating temperature range -55°C to +125°C
- Resistance value range: 10 ? to 2.2M?
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Top Adjust | ||
| Cermet | ||
| MSL 1 - Unlimited | ||
| 23 | ||
| 125 °C | ||
| -55 °C | ||
| Through Hole | ||
| 500 mW | ||
| 9.8 mm | ||
| 9.7 mm | ||
| 64 Series | ||
| 5 mm | ||
| MIL-R-22097 | ||
| ±10% | ||
| SIP | ||
| ±100ppm/°C ppm/°C | ||
| 1 kOhm | ||
| 3/8 Inch Square | ||
| Trimmer |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8533210010 |
| Schedule B: | 8533210090 |