PDP SEO Portlet

M64P474KB40

64 P 470K 10% BO200 e3

Manufacturer:Vishay
Product Category: Resistors, Variable Resistors, Trimmers
Avnet Manufacturer Part #: M64P474KB40
Secondary Manufacturer Part#: M64P474KB40
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The Model 64 is a small size trimmer - 3/8" x 3/8"" x 3/16"" - answering PC board mounting requirements. Five versions are available which differ by the position of the control screw in relation to the PC board plane and by the spacing of the terminals. "

  • Industrial grade
  • 0.5 W at 70 °C
  • Tests according to CECC 41000 or IEC 60393-1
  • Contact resistance variation < 1 % typical

Technical Attributes

Find Similar Parts

Description Value
Top Adjust
Cermet
MSL 1 - Unlimited
23
155 °C
-55 °C
0.5 W
5.2 mm
9.7 mm
64 Series
11 mm
10
±100ppm/°C
470
3/8 Inch Square
Trimmer

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8533210010
Schedule B: 8533210090
In Stock :  0
Additional inventory
Factory Lead Time: 84 Weeks
Price for: Each
Quantity:
Min:200  Mult:200  
USD $:
200+
$2.5046
400+
$2.49195
600+
$2.4793
1000+
$2.46665
5000+
$2.454