M63P101KB40
Click image to enlarge
Manufacturer:Vishay
Product Category:
Resistors, Variable Resistors, Trimmers
Avnet Manufacturer Part #: M63P101KB40
Secondary Manufacturer Part#: M63P101KB40
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Top Adjust | ||
| Cermet | ||
| MSL 1 - Unlimited | ||
| 1 | ||
| 125 °C | ||
| -55 °C | ||
| Through Hole | ||
| 500 mW | ||
| 4.83 mm | ||
| 9.52 mm | ||
| 63 Series | ||
| 9.52 mm | ||
| MIL-R-22097 | ||
| ± 10% | ||
| ± 100ppm/°C ppm/°C | ||
| 100 Ohm | ||
| 3/8 Inch Square | ||
| Trimmer |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | NO RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8533210010 |
| Schedule B: | 8533210090 |