M55342K12B10D0RWB
SMD Chip Resistor, 10 ohm, ± 1%, 100 mW, 0603 [1608 Metric], Thin Film, Established Reliability
Click image to enlarge
Manufacturer:Vishay
Product Category:
Resistors, Fixed Resistors, Surface Mount Resistors
Avnet Manufacturer Part #: M55342K12B10D0RWB
- RoHS 10 Compliant
- Tariff Charges
M55342K12B10D0RWB is a MIL-PRF-55342 qualified chip resistor.
- Fully conforms to the requirements of MIL-PRF-55342
- 10ohm resistance with ±1% tolerance
- Resistor case/package is 0603 [1608 Metric]
- Temperature coefficient is ±100ppm/°C
- Voltage rating is 50V
- Power rating is 100mW
- Operating temperature range from -65°C to +150°C
- Established reliability
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 10 ohm | ||
| 50 VAC | ||
| 100 mW | ||
| ± 1% | ||
| ± 100ppm/°C | ||
| 0603 [1608 Metric] | ||
| -65 °C | ||
| M55342 Series | ||
| null | ||
| Thin Film | ||
| 1.63 mm | ||
| 0.81 mm | ||
| MIL-PRF-55342 | ||
| 150 °C |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8533210030 |
| Schedule B: | 8533210045 |