M55342K09B120DCS3
RCWP-2512 120 1% K M55342K09B120DC S84
- RoHS 10 Compliant
- Tariff Charges
- Fully conforms to the requirements of MIL-PRF-55342
- Established reliability - verified failure rate; M, P, R, U, S, V, and T levels
- Construction is sulfur impervious against a high sulfur environment (ASTM B 809-95 test method)
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 1 W | ||
| M55342 Series | ||
| 120 | ||
| 1 | ||
| 2512 | ||
| Thick Film | ||
| High Reliability | ||
| 100 ppm/°C | ||
| 200 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8533210030 |
| Schedule B: | 8533210045 |