M55342K08B2E05RWB
SMD Chip Resistor, 2.05 kohm, ± 1%, 800 mW, 2010 [5025 Metric], Thin Film, Established Reliability
Click image to enlarge
Manufacturer:Vishay
Product Category:
Resistors, Fixed Resistors, Surface Mount Resistors
Avnet Manufacturer Part #: M55342K08B2E05RWB
- RoHS 10 Compliant
- Tariff Charges
M55342K08B2E05RWB is a MIL-PRF-55342 qualified chip resistor.
- Fully conforms to the requirements of MIL-PRF-55342
- 2.05kohm resistance with ±1% tolerance
- Resistor case/package is 2010 [5025 Metric]
- Temperature coefficient is ±100ppm/°C
- Voltage rating is 150V
- Power rating is 800mW
- Operating temperature range from -65°C to +150°C
- Established reliability
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 2.05 kohm | ||
| 150 VAC | ||
| 800 mW | ||
| ± 1% | ||
| ± 100ppm/°C | ||
| 2010 [5025 Metric] | ||
| -65 °C | ||
| M55342 Series | ||
| null | ||
| Thin Film | ||
| 5.31 mm | ||
| 2.49 mm | ||
| MIL-PRF-55342 | ||
| 150 °C |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8533210030 |
| Schedule B: | 8533210045 |