PDP SEO Portlet

M55342K06B1E50RS2

SMD Chip Resistor, 1.5 kohm, ± 1%, 150 mW, 0805 [2012 Metric], Thin Film, Established Reliability

Manufacturer:Vishay
Avnet Manufacturer Part #: M55342K06B1E50RS2
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

M55342K06B1E50RS2 is a MIL-PRF-55342 qualified chip resistor.

  • Fully conforms to the requirements of MIL-PRF-55342
  • 1.5kohm resistance with ±1% tolerance
  • Resistor case/package is 0805 [2012 Metric]
  • Temperature coefficient is ±100ppm/°C
  • Voltage rating is 50V
  • Power rating is 150mW
  • Operating temperature range from -65°C to +150°C
  • Established reliability

Technical Attributes

Find Similar Parts

Description Value
1.5 kohm
null
150 mW
± 1%
± 100ppm/°C
0805 [2012 Metric]
-65 °C
M55342 Series
null
Thin Film
2.03 mm
1.27 mm
MIL-PRF-55342
150 °C

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8533210030
Schedule B: 8533210045
In Stock :  6,500
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 30 Weeks
Price for: Each
Quantity:
Min:500  Mult:500  
Need More?
USD $:
$ 0.63684
500+
$0.63684
1000+
$0.51312
4000+
$0.50728
8000+
$0.5047
16000+
$0.50212
SubTotal:
$318.42