PDP SEO Portlet

M55342K06B100DRS2

SMD Chip Resistor, 100 Ohm, ± 1%, 150 mW, 0705 Mil Spec, Thick Film, Military Reliability

Manufacturer:Vishay
Product Category: Resistors, Surface Mount Resistors
Avnet Manufacturer Part #: M55342K06B100DRS2
Secondary Manufacturer Part#: M55342K06B100DRS2
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Thick Film Chip Resistors, Military/Established Reliability
MIL-PRF-55342 Qualified, Type RM

• Fully conforms to the requirements of
MIL-PRF-55342
• Established reliability - verified failure rate; M, P, R, U, S,
V, and T levels
• Construction is sulfur impervious against a high sulfur
environment (ASTM B 809-95 test method)
• 100 % group A screening per MIL-PRF-55342
• Termination style B - tin/lead wraparound over nickel
barrier
• Operating temperature range is -55 °C to +150 °C

Technical Attributes

Find Similar Parts

Description Value
MSL 1 - Unlimited
150 °C
-55 °C
0.15 W
2.03 mm
M55342 Series
1.27 mm
MIL-PRF-55342
100
1
805
Thick Film
High Reliability
100 ppm/°C
50 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8533210030
Schedule B: 8533210025
In Stock :  2500.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 49 Weeks
Price for: Each
Quantity:
Min:500  Mult:500  
USD $:
500+
$0.69143