M55342H12B55D0PTS
SMD Chip Resistor, 55 ohm, ± 1%, 100 mW, 0603 [1608 Metric], Thin Film, Established Reliability
Manufacturer:Vishay
Product Category:
Resistors, Surface Mount Resistors
Avnet Manufacturer Part #: M55342H12B55D0PTS
Secondary Manufacturer Part#: M55342H12B55D0PTS
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 150 °C | ||
| -65 °C | ||
| 100 mW | ||
| 1.63 mm | ||
| M55342 Series | ||
| 0.81 mm | ||
| MIL-PRF-55342 | ||
| 55 Ohm | ||
| ± 1% | ||
| 0603 [1608 Metric] | ||
| Thin Film | ||
| Established Reliability | ||
| ± 50ppm/°C | ||
| 50 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8533210030 |
| Schedule B: | 8533210045 |