M55342E11B36B1RTI
Click image to enlarge
Manufacturer:Vishay
Product Category:
Resistors, Surface Mount Resistors
Avnet Manufacturer Part #: M55342E11B36B1RTI
Secondary Manufacturer Part#: M55342E11B36B1RTI
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 150 °C | ||
| -65 °C | ||
| 50 mW | ||
| 1.02 mm | ||
| M55342 Series | ||
| 0.56 mm | ||
| MIL-PRF-55342 | ||
| 36.1 kOhm | ||
| ± 0.1% | ||
| 0402 [1005 Metric] | ||
| Thin Film | ||
| High Reliability | ||
| ± 25ppm/°C ppm/°C | ||
| 30 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | NO RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8533210030 |
| Schedule B: | 8533210045 |