M55342E06B15B0RT5
Click image to enlarge
Manufacturer:Vishay
Product Category:
Resistors, Surface Mount Resistors
Avnet Manufacturer Part #: M55342E06B15B0RT5
Secondary Manufacturer Part#: M55342E06B15B0RT5
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 125 °C | ||
| -55 °C | ||
| 0.15 W | ||
| 2.03 mm | ||
| M55342 Series | ||
| 1.27 mm | ||
| MIL-PRF-55342 | ||
| 15 | ||
| 0.1 | ||
| 805 | ||
| Thick Film | ||
| High Reliability | ||
| 25 ppm/°C | ||
| 50 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | NO RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8533210030 |
| Schedule B: | 8533210045 |