PDP SEO Portlet

M55342E06B100BRT5

M55342E 25PPM 0705 100K 0.1% R T5

Manufacturer:Vishay
Product Category: Resistors, Surface Mount Resistors
Avnet Manufacturer Part #: M55342E06B100BRT5
Secondary Manufacturer Part#: M55342E06B100BRT5
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Fully conforms to the requirements of MIL-PRF-55342
  • Established reliability - verified failure rate; M, P, R, U, S, V, and T levels
  • Construction is sulfur impervious against a high sulfur environment (ASTM B 809-95 test method)

Technical Attributes

Find Similar Parts

Description Value
125 °C
-55 °C
0.15 W
2.03 mm
M55342 Series
1.27
100
805
Thick Film
High Reliability
25 ppm/°C
50 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8533210030
Schedule B: 8533210025
In Stock :  5000.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 112 Weeks
Price for: Each
Quantity:
Min:500  Mult:500  
USD $:
500+
$1.50127
1000+
$1.3125
2500+
$1.21111
5000+
$1.14909
10000+
$1.11529