M43P502KB40
43 P 5K 10% BO200 e3
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| null | ||
| 5 kohm | ||
| null | ||
| null | ||
| null | ||
| null | ||
| null | ||
| Through Hole | ||
| null | ||
| Multi Turn | ||
| Cermet | ||
| 3/4 Inch Rectangular | ||
| null | ||
| null | ||
| null | ||
| null | ||
| null | ||
| 18 Turns |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | NO RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8533210010 |
| Schedule B: | 8533210025 |