M43P102KB40
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Side Adjust | ||
| Cermet | ||
| MSL 1 - Unlimited | ||
| 18 | ||
| 125 °C | ||
| -55 °C | ||
| Through Hole | ||
| 0.5 mW | ||
| 6.4 mm | ||
| 20.5 mm | ||
| 43 Series | ||
| 4.7 mm | ||
| MIL-R-22097 | ||
| 10 | ||
| 100 ppm/°C | ||
| 1 kOhm | ||
| 3/4 Inch Rectangular | ||
| Trimmer |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | NO RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8533210010 |
| Schedule B: | 8533210090 |