M39006/25-0252
Tantalum Capacitor, 39 uF, 100 V, ± 10%, Axial Leaded, 1.3 A, R, 7.92 mm, 28.67 mm
Click image to enlarge
Manufacturer:Vishay
Product Category:
Capacitors, Tantalum Capacitors, Leaded Tantalum Capacitors
Avnet Manufacturer Part #: M39006/25-0252
Secondary Manufacturer Part#: M39006/25-0252
- RoHS 10 Compliant
- Tariff Charges
- Hermetically sealed
- Metal cased
- Axial lead
- Tubular
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 39 uF | ||
| ± 10% | ||
| Axial Leaded | ||
| Axial Leaded | ||
| R | ||
| 125 °C | ||
| -55 °C | ||
| 7.92 mm | ||
| 28.67 mm | ||
| M39006 Series | ||
| MIL-PRF-39006/25 | ||
| 1.3 A | ||
| 100 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | NO RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8532210020 |
| Schedule B: | 8532210020 |