M39006/25-0232
135D337X9050T42R
- RoHS 10 Compliant
- Tariff Charges
- Hermetically sealed
- Metal cased
- Axial lead
- Tubular
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 330 uF | ||
| ± 10% | ||
| Axial Leaded | ||
| PC Pin | ||
| R | ||
| 125 °C | ||
| -55 °C | ||
| 10.31 mm | ||
| 28.6 mm | ||
| M39006 Series | ||
| MIL-PRF-39006/25 | ||
| 1900 mA | ||
| 50 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | NO RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8532210020 |
| Schedule B: | 8532210020 |