M39006/25-0071
Tantalum Capacitor, 220 uF, 75 V, ± 20%, Axial Leaded, 1.8 A, M, 10.31 mm, 33.27 mm
Click image to enlarge
Manufacturer:Vishay
Product Category:
Capacitors, Tantalum Capacitors, Leaded Tantalum Capacitors
Avnet Manufacturer Part #: M39006/25-0071
Secondary Manufacturer Part#: M39006/25-0071
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 220 uF | ||
| ± 20% | ||
| Axial Leaded | ||
| M | ||
| 125 °C | ||
| -55 °C | ||
| 10.31 mm | ||
| 33.27 mm | ||
| M39006/25 Series | ||
| MIL-PRF-39006/25 | ||
| 1.8 A | ||
| 75 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8532210020 |
| Schedule B: | 8532210020 |