M39006/22-0388
Tantalum Capacitor, 15 uF, 75 V, ± 10%, Axial Leaded, 890 mA, P, 7.92 mm, 19.94 mm
Click image to enlarge
Manufacturer:Vishay
Product Category:
Capacitors, Tantalum Capacitors, Leaded Tantalum Capacitors
Avnet Manufacturer Part #: M39006/22-0388
Secondary Manufacturer Part#: M39006/22-0388
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 15 uF | ||
| ± 10% | ||
| Axial Leaded | ||
| P | ||
| 125 °C | ||
| -55 °C | ||
| 7.92 mm | ||
| 19.94 mm | ||
| M39006/22 Series | ||
| MIL-PRF-39006/22 | ||
| 890 mA | ||
| 75 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8532210020 |
| Schedule B: | 8532210020 |