M39003/09-2037
Tantalum Capacitor, 33 uF, 20 V, ± 20%, Axial Leaded, 0.13 Ohm, 2.3 A, B, 7.34 mm, 17.42 mm
Click image to enlarge
Manufacturer:Vishay
Product Category:
Capacitors, Tantalum Capacitors, Leaded Tantalum Capacitors
Avnet Manufacturer Part #: M39003/09-2037
- RoHS 10 Compliant
- Tariff Charges
M39003/09-2037 is a TANTALEX™ M39003/09 series, solid-electrolyte TANTALEX™ capacitor.
- Capacitance is 33µF
- Capacitance tolerance is ±20%
- Military specification: Military MIL-PRF-39003/09 qualified, style CSR21
- Voltage rating is 20V DC
- Axial leaded terminals
- Exponential failure rates :B
- Product length is 17.42mm
- Product diameter is 7.34mm
- Hermetically sealed, metal cased
- Operating temperature range from -55°C to +125°C
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 0.13 ohm | ||
| null | ||
| -55 °C | ||
| Axial Leaded | ||
| TANTALEX M39003/09 Series | ||
| ± 20% | ||
| 17.42 mm | ||
| 7.34 mm | ||
| null | ||
| 20 V | ||
| MIL-PRF-39003/09 | ||
| null | ||
| 2.3 A | ||
| 125 °C | ||
| 33 µF |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8532210020 |
| Schedule B: | 8532210020 |