PDP SEO Portlet

M39003/09-2019

Tantalum Capacitor, 180 uF, 10 V, ± 10%, Axial Leaded, 0.06 Ohm, 3.7 A, B, 8.92 mm, 19.96 mm

Manufacturer:Vishay
Avnet Manufacturer Part #: M39003/09-2019
Secondary Manufacturer Part#: M39003/09-2019
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Solid-Electrolyte TANTALEX capacitors to military specification MIL-PRF-39003 - Exponential and Weibull Distribution: hermetically sealed, metal cased, axial leaded tubular capacitors manufactured as military style CSR13. These capacitors are furnished to the requirements of the military specification, including marking, testing and inspection.

In accordance with the specification, all capacitors are marked with the military part number (M39003/xx-xxxx) rather than the older style designation (CSRxxxxxxxx) and should be ordered as such. All capacitors covered by MIL-PRF-39003 are now ordered with the military part number as illustrated in the Part Numbering System chart. Capacitors must not be ordered using the style number identification.

MIL-PRF-39003 establishes failure rates (expressed in percent per 1000 h) based on exponential and Weibull distribution. Care must be exercised in ordering to insure the part number correctly identifies the desired failure rate level. In addition, each order for military style CSR13, CSR21, CSR23 capacitors requiring government inspection must state whether inspection is to be at the destination or at the Vishay Sprague plant. Orders requiring source inspection cannot be shipped until this has been accomplished.

  • Hermetically sealed
  • Metal cased
  • Axial lead
  • Weibull failure rates G, B, C, D
  • Exponential failure rates M, P, R, S
  • Tape and reel available per EIA-296 standard

Technical Attributes

Find Similar Parts

Description Value
180 uF
± 10%
Axial Leaded
0.06 Ohm
B
125 °C
-55 °C
8.92 mm
19.96 mm
TANTALEX M39003/09 Series
MIL-PRF-39003/09
3.7 A
10 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8532210020
Schedule B: 8532210020
In Stock :  0
Additional inventory
Factory Lead Time: 252 Weeks
Price for: Each
Quantity:
Min:20  Mult:1  
USD $:
20+
$47.66667
40+
$47.03947
80+
$46.42857
160+
$45.25316
320+
$44.6875