M39003/01-5303H
Tantalum Capacitor, 0.47 uF, 75 V, ± 5%, Axial Leaded, P, 3.43 mm, 7.26 mm
Click image to enlarge
Manufacturer:Vishay
Product Category:
Capacitors, Tantalum Capacitors, Leaded Tantalum Capacitors
Avnet Manufacturer Part #: M39003/01-5303H
- RoHS 10 Compliant
- Tariff Charges
M39003/01-5303H is a TANTALEX™ M39003/01 series, solid-electrolyte TANTALEX™ capacitor.
- Capacitance is 0.47µF
- Capacitance tolerance is ±5%
- Military specification: Military MIL-PRF-39003/01 qualified, style CSR13
- Voltage rating is 75V DC
- Axial leaded terminals
- Exponential failure rates :P
- Product length is 7.26mm
- Product diameter is 3.43mm
- Hermetically sealed, metal cased and high temperature solder only (no surge)
- Operating temperature range from -55°C to +125°C
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| null | ||
| null | ||
| -55 °C | ||
| Axial Leaded | ||
| TANTALEX M39003/01 Series | ||
| ± 5% | ||
| 7.26 mm | ||
| 3.43 mm | ||
| null | ||
| 75 V | ||
| MIL-PRF-39003/01 | ||
| null | ||
| null | ||
| 125 °C | ||
| 0.47 µF |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8532210020 |
| Schedule B: | 8532210020 |