M39003/01-2544/RR
Tantalum Capacitor, 6.8 uF, 35 V, ± 10%, Axial Leaded, P, 4.7 mm, 12.04 mm
Click image to enlarge
Manufacturer:Vishay
Product Category:
Capacitors, Tantalum Capacitors, Leaded Tantalum Capacitors
Avnet Manufacturer Part #: M39003/01-2544/RR
Secondary Manufacturer Part#: M39003/01-2544/RR
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 6.8 uF | ||
| ± 10% | ||
| Axial Leaded | ||
| P | ||
| 125 °C | ||
| -55 °C | ||
| 4.7 mm | ||
| 12.04 mm | ||
| TANTALEX M39003/01 Series | ||
| MIL-PRF-39003/01 | ||
| 35 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8532210020 |
| Schedule B: | 8532210020 |