M39003/01-2356
Tantalum Capacitor, 1 uF, 50 V, ± 10%, PC Pin, 106 mA, Axial Leaded, M, 3.43 mm, 7.26 mm
Click image to enlarge
Manufacturer:Vishay
Product Category:
Capacitors, Tantalum Capacitors, Leaded Tantalum Capacitors
Avnet Manufacturer Part #: M39003/01-2356
Secondary Manufacturer Part#: M39003/01-2356
- RoHS 10 Compliant
- Tariff Charges
The standard hermetically sealed T212 Series is targeted for use in high humidity environments. These capacitors are ruggedly built, designed for miniaturized circuitry, and are especially well-suited for coupling, bypass, filtering and RC timing circuits. The T212 Series exhibits excellent stability as well as extremely low DC leakage current, dissipation factor, and ESR/impedance over a wide temperature and frequency range. Higher CV values in comparable case sizes are available in the KEMET T410 Series.
- Taped and reeled per EIA Specification RS–296
- Marking per MIL–STD–1285
- Qualified to MIL–PRF–39003
- Failure rate options: Graded – B, C, D, and G
- Capacitance values of 0.0047 µF to 330 µF
- Voltage rating of 6 – 125 VDC
- Operating temperature range of -55°C to +125°C
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 1 uF | ||
| ± 10% | ||
| Axial Leaded | ||
| PC Pin | ||
| M | ||
| 85 °C | ||
| -55 °C | ||
| 3.43 mm | ||
| 7.26 mm | ||
| M39003 Series | ||
| MIL-PRF-39003/01 | ||
| 106 mA | ||
| 50 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8532210020 |
| Schedule B: | 8532210020 |