M39003/01-2304/HR
Tantalum Capacitor, 6.8 uF, 35 V, ± 10%, Axial Leaded, M, 4.7 mm, 12.04 mm
Manufacturer:Vishay
Product Category:
Capacitors, Tantalum Capacitors, Leaded Tantalum Capacitors
Avnet Manufacturer Part #: M39003/01-2304/HR
- RoHS 10 Compliant
- Tariff Charges
M39003/01-2304/HR is a TANTALEX™ M39003/01 series, solid-electrolyte TANTALEX™ capacitor.
- Capacitance is 6.8µF
- Capacitance tolerance is ±10%
- Military specification: Military MIL-PRF-39003/01 qualified, style CSR13
- Voltage rating is 35V DC
- Axial leaded terminals
- Exponential failure rates :M
- Product length is 12.04mm
- Product diameter is 4.7mm
- Hermetically sealed, metal cased and high temperature solder only (no surge)
- Operating temperature range from -55°C to +125°C
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| null | ||
| null | ||
| -55 °C | ||
| Axial Leaded | ||
| TANTALEX M39003/01 Series | ||
| ± 10% | ||
| 12.04 mm | ||
| null | ||
| null | ||
| 35 V | ||
| MIL-PRF-39003/01 | ||
| null | ||
| null | ||
| 125 °C | ||
| 6.8 µF |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8532210020 |
| Schedule B: | 8532210020 |