M39003/01-2251/TR
Tantalum Capacitor, 330 uF, 6 V, ± 10%, Axial Leaded, M, 8.92 mm, 19.96 mm
Click image to enlarge
Manufacturer:Vishay
Product Category:
Capacitors, Tantalum Capacitors, Leaded Tantalum Capacitors
Avnet Manufacturer Part #: M39003/01-2251/TR
Secondary Manufacturer Part#: M39003/01-2251/TR
- RoHS 10 Compliant
- Tariff Charges
- Hermetically sealed
- Metal cased
- Axial lead
- Weibull failure rates G, B, C, D
- Exponential failure rates M, P, R, S
- Tape and reel available per EIA-296 standard
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 330 uF | ||
| ± 10% | ||
| Axial Leaded | ||
| M | ||
| 125 °C | ||
| -55 °C | ||
| 8.92 mm | ||
| 19.96 mm | ||
| TANTALEX M39003/01 Series | ||
| MIL-PRF-39003/01 | ||
| 6 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8532210020 |
| Schedule B: | 8532210020 |