LTO150F10R00JTE3
Resistor, 10 Ohm, ± 5%, 150 W, TO-247, Thick Film, Power
Click image to enlarge
Manufacturer:Vishay
Product Category:
Resistors, Through Hole Resistors
Avnet Manufacturer Part #: LTO150F10R00JTE3
Secondary Manufacturer Part#: LTO150F10R00JTE3
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 175 °C | ||
| -55 °C | ||
| 150 W | ||
| 15.76 mm | ||
| LTO150 Series | ||
| 5 mm | ||
| AEC-Q200 | ||
| 10 | ||
| 5 | ||
| TO-247 | ||
| Thick Film | ||
| Power | ||
| 350 ppm/°C | ||
| 500 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8533290000 |
| Schedule B: | 8533290000 |