LTO100F10R00FTE3
Resistor, 10 Ohm, ± 1%, 100 W, TO-247, Thick Film, Power
- RoHS 10 Compliant
- Tariff Charges
- High Power Resistor
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 175 °C | ||
| -55 °C | ||
| 100.0000 W | ||
| 15.76 mm | ||
| LTO100 Series | ||
| 5 mm | ||
| AEC-Q200 | ||
| 10 | ||
| 1 | ||
| TO-247 | ||
| Thick Film | ||
| Power | ||
| 350.0000 ppm/°C | ||
| 375 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | NO RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8533210010 |
| Schedule B: | 8533210090 |