PDP SEO Portlet

LTO050F50R00JTE3

Resistor, 50 Ohm, ± 5%, 50 W, TO-220, Thick Film, Power

Manufacturer:Vishay
Product Category: Resistors, Through Hole Resistors
Avnet Manufacturer Part #: LTO050F50R00JTE3
Secondary Manufacturer Part#: LTO050F50R00JTE3
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

LTO series are the extension of RTO types. We used the direct ceramic mounting design (no metal tab) of our RCH power resistors applied to semiconductor packages

  • 30 W at 25 °C case temperature heatsink mounted
  • Direct mounting ceramic on heatsink
  • Broad resistance range: 0.010 O to 550 kO
  • Non inductive
  • TO-220 package: Compact and easy to mount

Technical Attributes

Find Similar Parts

Description Value
155 °C
-55 °C
30.0000 W
10.4 mm
LTO50 Series
3.2 mm
50
5
TO-220
Thick Film
Power
150.0000 ppm/°C

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8533210010
Schedule B: 8533210090
In Stock :  2.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 63 Weeks
Price for: Each
Quantity:
Min:50  Mult:1  
USD $:
50+
$3.04425
500+
$2.58278
1000+
$2.5186
2500+
$2.17374
5000+
$2.1049