LTO050F3R000JTE3
Resistor, 3 Ohm, ± 5%, 50 W, TO-220, Thick Film, Power
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 150 °C | ||
| -55 °C | ||
| 50 W | ||
| 10.4 mm | ||
| LTO50 Series | ||
| 3.2 mm | ||
| 3 | ||
| 5 | ||
| TO-220 | ||
| Thick Film | ||
| Power | ||
| 150 ppm/°C |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | NO RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8533290000 |
| Schedule B: | 8533290000 |