PDP SEO Portlet

LTO050F200R0JTE3

Resistor, 200 Ohm, ± 5%, 50 W, TO-220, Thick Film, Power

Manufacturer:Vishay
Product Category: Resistors, Through Hole Resistors
Avnet Manufacturer Part #: LTO050F200R0JTE3
Secondary Manufacturer Part#: LTO050F200R0JTE3
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • 30 W at 25°C case temperature heatsink mounted
  • Direct mounting ceramic on heatsink
  • Broad resistance range: 0.010? to 550 k?
  • Non inductive
  • TO-220 package: Compact and easy to mount

Technical Attributes

Find Similar Parts

Description Value
155 °C
-55 °C
30.0000 W
10.4 mm
LTO50 Series
3.2 mm
200
5
TO-220
Thick Film
Thick Film
150 ppm/°C

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8533210090
Schedule B: 8533210090
In Stock :  0
Additional inventory
Factory Lead Time: 84 Weeks
Price for: Each
Quantity:
Min:100  Mult:50  
USD $:
100+
$2.8611
500+
$2.5216
1000+
$2.5088
2500+
$2.496
5000+
$2.4832