LTO030FR0120JTE3
Resistor, 12 Milliohms, ± 5%, 30 W, TO-220, Thick Film, Power
Click image to enlarge
Manufacturer:Vishay
Product Category:
Resistors, Fixed Resistors, Through Hole Resistors
Avnet Manufacturer Part #: LTO030FR0120JTE3
- RoHS 10 Compliant
- Tariff Charges
- 30 W at 25 °C case temperature heatsink mounted
- Direct mounting ceramic on heatsink
- Broad resistance range: 0.010 O to 550 kO
- Non inductive
- TO-220 package: Compact and easy to mount
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 0.012 ohm | ||
| null | ||
| 30 W | ||
| 5 | ||
| ± 900ppm/°C | ||
| TO-220 | ||
| -55 °C | ||
| null | ||
| null | ||
| null | ||
| 10.4 mm | ||
| 3.2 mm | ||
| null | ||
| null | ||
| 155 °C |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | NO RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8533210090 |
| Schedule B: | 8533210090 |