LTO030F27R00FTE3
Resistor, 27 Ohm, ± 1%, 30 W, TO-220, Thick Film, Power
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 150 °C | ||
| -55 °C | ||
| 30 W | ||
| 10.4 mm | ||
| LTO30 Series | ||
| 3.2 mm | ||
| 27 | ||
| 1 | ||
| TO-220 | ||
| Thick Film | ||
| Power | ||
| 150 ppm/°C |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | NO RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8533290000 |
| Schedule B: | 8533290000 |