PDP SEO Portlet

LTO030F25R00JTE3

Resistor, 25 Ohm, ± 5%, 30 W, TO-220, Thick Film, Power

Manufacturer:Vishay
Product Category: Resistors, Through Hole Resistors
Avnet Manufacturer Part #: LTO030F25R00JTE3
Secondary Manufacturer Part#: LTO030F25R00JTE3
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

LTO series are the extension of RTO types. We used the direct ceramic mounting design (no metal tab) of our RCH power resistors applied to semiconductor packages

  • 30 W at 25 °C case temperature heatsink mounted
  • Direct mounting ceramic on heatsink
  • Broad resistance range: 0.010 O to 550 kO
  • Non inductive
  • TO-220 package: Compact and easy to mount

Technical Attributes

Find Similar Parts

Description Value
155 °C
-55 °C
30.0000 W
10.4 mm
LTO30 Series
3.2 mm
25
5
TO-220
Thick Film
Power
150.0000 ppm/°C

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8533290000
Schedule B: 8533290000
In Stock :  0
Additional inventory
Factory Lead Time: 63 Weeks
Price for: Each
Quantity:
Min:100  Mult:50  
USD $:
100+
$2.5839
500+
$2.27535
1000+
$2.2638
2500+
$2.25225
5000+
$2.2407