LS4148-GS08
Small Signal Diode, Single, 100 V, 150 mA, 1 V, 8 ns, 2 A
- RoHS 10 Compliant
- Tariff Charges
The LS4148 from Vishay is surface mount, small signal fast switching diode. This diode has unidirectional single configuration and silicon epitaxial planar.
- AEC-Q101 qualified
- Silicon epitaxial planar diode
- Electrical data identical with the devices 1N4148 and 1N4448 respectively
- QuadroMELF package
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 150 mA | ||
| SOD-80 (QuadroMELF | ||
| Single | ||
| Surface Mount | ||
| 2 A | ||
| 1 V | ||
| 2 | ||
| 175 °C | ||
| LS4148 Series | ||
| 100 V | ||
| 8 ns |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8541100070 |
| Schedule B: | 8541100070 |