LPS1100L24R0GB
Resistor, 24 Ohm, ± 2%, 1100 W, Thick Film, High Power, Screw
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 200 °C | ||
| -55 °C | ||
| 1100 W | ||
| 25.8 mm | ||
| 64.7 mm | ||
| LPS 1100 Series | ||
| 60 mm | ||
| 24 | ||
| 2 | ||
| Bolt-On | ||
| Thick Film | ||
| Screw | ||
| Power | ||
| 150 ppm/°C |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | NO RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8533210010 |
| Schedule B: | 8533210090 |