LPS0800L1R00KB
Resistor, 1 Ohm, ± 10%, 800 W, Thick Film, High Power, Screw
Click image to enlarge
Manufacturer:Vishay
Product Category:
Resistors, Panel/Chassis Mount Resistors
Avnet Manufacturer Part #: LPS0800L1R00KB
Secondary Manufacturer Part#: LPS0800L1R00KB
- RoHS 10 Compliant
- Tariff Charges
- 800 W at 85 °C bottom case temperature
- Wide resistance range: 0.3 O to 900 kO E24 series
- Non inductive
- Easy mounting
- Low thermal radiation of the case
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 175 °C | ||
| -55 °C | ||
| 800 W | ||
| 25.8 mm | ||
| 64.7 mm | ||
| LPS 800 Series | ||
| 60 mm | ||
| 1 | ||
| 10 | ||
| Bolt-On | ||
| Thick Film | ||
| Screw Terminal | ||
| 300 ppm/°C |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | NO RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8533210010 |
| Schedule B: | 8533210090 |