PDP SEO Portlet

LPS0800H2R00JB

LPS 800 H 2U 5% BO15 e

Manufacturer:Vishay
Avnet Manufacturer Part #: LPS0800H2R00JB
Secondary Manufacturer Part#: LPS0800H2R00JB
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • 800 W at 85 °C bottom case temperature
  • Wide resistance range: 0.3 O to 900 kO E24 series
  • Non inductive
  • Easy mounting
  • Low thermal radiation of the case

Technical Attributes

Find Similar Parts

Description Value
175 °C
-55 °C
800 W
25.8 mm
64.7 mm
LPS 800 Series
60 mm
2
5
Bolt-On
Thick Film
Screw Terminal
300 ppm/°C

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8533210010
Schedule B: 8533210090
In Stock :  0
Additional inventory
Factory Lead Time: 70 Weeks
Price for: Each
Quantity:
Min:15  Mult:15  
USD $:
15+
$131.25882
30+
$123.67028
60+
$116.33066
105+
$99.82536
210+
$97.99034