LPS0800H1502JB
Resistor, 15 kOhm, ± 5%, 800 W, Thick Film, Power, Screw
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 175 °C | ||
| -55 °C | ||
| 800 W | ||
| 25.8 mm | ||
| 64.7 mm | ||
| LPS 800 Series | ||
| 60 mm | ||
| 15 kOhm | ||
| ± 5% | ||
| Thick Film | ||
| Screw | ||
| ± 150ppm/°C |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | NO RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8504508000 |
| Schedule B: | 8504500000 |