LPS0600L2002JB
LPS 600 L 20K 5% BO15 e
Click image to enlarge
Manufacturer:Vishay
Product Category:
Resistors, Panel/Chassis Mount Resistors
Avnet Manufacturer Part #: LPS0600L2002JB
Secondary Manufacturer Part#: LPS0600L2002JB
- RoHS 10 Compliant
- Tariff Charges
- 600 W at 85 °C bottom case temperature
- Wide resistance range: 0.3 O to 900 kO E24 series
- Non inductive
- Easy mounting
- Low thermal radiation of the case
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 155 °C | ||
| -55 °C | ||
| 600 W | ||
| 25.8 mm | ||
| 64.7 mm | ||
| LPS 600 Series | ||
| 60 mm | ||
| 20 | ||
| 5 | ||
| Bolt-On | ||
| Thick Film | ||
| Screw Terminal | ||
| Thick Film | ||
| 150 ppm/°C |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | NO RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8504504000 |
| Schedule B: | 8504500000 |