PDP SEO Portlet

LPS0600H10R0JB

LPS 600 H 10U 5% BO15 e

Manufacturer:Vishay
Avnet Manufacturer Part #: LPS0600H10R0JB
Secondary Manufacturer Part#: 58R2597
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • 600 W at 85°C bottom case temperature
  • Wide resistance range: 0.3 ? to 900 k? E24 series
  • Non inductive
  • Easy mounting
  • Low thermal radiation of the case

Technical Attributes

Find Similar Parts

Description Value
155 °C
-55 °C
600 W
25.8 mm
64.7 mm
LPS 600 Series
60 mm
10
5
Bolt-On
Thick Film
Screw Terminal
300 ppm/°C

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8533210010
Schedule B: 8533210090
In Stock :  0
Additional inventory
Factory Lead Time: 80 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$103.79
5+
$89.82
10+
$75.84
25+
$74.75
50+
$73.65
100+
$71.39