PDP SEO Portlet

LPS0300H1R00JB

LPS 300 H 1U 5% BO15 e

Manufacturer:Vishay
Avnet Manufacturer Part #: LPS0300H1R00JB
Secondary Manufacturer Part#: LPS0300H1R00JB
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • 300 W at 85°C bottom case temperature
  • Wide resistance range: 0.3O to 900 kO E24 series
  • Non inductive
  • Easy mounting
  • Low thermal radiation of the case

Technical Attributes

Find Similar Parts

Description Value
120 °C
-55 °C
300 W
25.8 mm
64.7 mm
LPS 300 Series
60 mm
1
5
Bolt-On
Thick Film
Screw Terminal
500 ppm/°C

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8533210010
Schedule B: 8533210090
In Stock :  0
Additional inventory
Factory Lead Time: 84 Weeks
Price for: Each
Quantity:
Min:15  Mult:15  
USD $:
15+
$63.61571
30+
$58.99324
60+
$56.31579
105+
$53.79744
1005+
$48.70254