PDP SEO Portlet

LMF5A103W2851

Conductive Plastic Motion Transducer Element Up to 1000mm

Manufacturer:Vishay
Avnet Manufacturer Part #: LMF5A103W2851
Secondary Manufacturer Part#: LMF5A103W2851
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Measurement range 25 mm to 1000 mm
  • High accuracy ± 1 % down to ± 0.025 %
  • Good repeatability
  • Simple and flexible mounting
  • Essentially infinite resolution, Made in two separate parts:
    • the sensing element
    • the wiper
    • Special designs available

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8533210010
Schedule B: 8533210090
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:5  Mult:5  
USD $:
5+
$172.38
10+
$170.6562
25+
$157.74775
50+
$156.947
100+
$156.14625