PDP SEO Portlet

LMF1D102W2851

Motion Transducer SMD Conductive Plastic 1Kohm/cm

Manufacturer:Vishay
Avnet Manufacturer Part #: LMF1D102W2851
Secondary Manufacturer Part#: LMF1D102W2851
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Measurement range 25 mm to 1000 mm
  • High accuracy ± 1 % down to ± 0.025 %
  • Good repeatability
  • Simple and flexible mounting
  • Essentially infinite resolution, Made in two separate parts:
    • the sensing element
    • the wiper
    • Special designs available

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8533210010
Schedule B: 8533210090
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:5  Mult:5  
USD $:
5+
$119.5
10+
$118.305
25+
$109.3547
50+
$108.7996
100+
$108.2445