PDP SEO Portlet

LL43-GS08

SCHOTTKY DIODE SOD80 MINIMELF

Manufacturer:Vishay
Avnet Manufacturer Part #: LL43-GS08
Secondary Manufacturer Part#: LL43-GS08
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • For general purpose applications
  • These diodes feature very low turn-on voltage and fast switching
  • These devices are protected by a PN junction guard ring against excessive voltage, such as electrostatic discharges
  • These diodes are also available in the DO-35 case with type designations BAT42 to BAT43 and in the SOD-123 case with type designations BAT42W-V to BAT43W-V
  • AEC-Q101 qualified

Technical Attributes

Find Similar Parts

Description Value
200
SOD-80 (MiniMELF)
Single
Surface Mount
4
450
2
125 °C
LL43 Series
30
5

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541100070
Schedule B: 8541100070
In Stock :  35000.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:2500  Mult:2500  
USD $:
2500+
$0.03791
5000+
$0.03758
10000+
$0.03705
20000+
$0.03652
40000+
$0.03598