LL42-GS08
Small Signal Schottky Diode, Single, 30 V, 200 mA, 1 V, 4 A, 125 °C, SOD-80 (MiniMELF), 2 Pins
Click image to enlarge
Manufacturer:Vishay
Product Category:
Discretes, Diodes & Rectifiers, Small Signal Schottky Diodes
Avnet Manufacturer Part #: LL42-GS08
Secondary Manufacturer Part#: LL42-GS08
- RoHS 10 Compliant
- Tariff Charges
- For general purpose applications
- These diodes feature very low turn-on voltage and fast switching
- These devices are protected by a PN junction guard ring against excessive voltage, such as electrostatic discharges
- These diodes are also available in the DO-35 case with type designations BAT42 to BAT43 and in the SOD-123 case with type designations BAT42W-V to BAT43W-V
- AEC-Q101 qualified
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 200 mA | ||
| SOD-80 (MiniMELF) | ||
| Single | ||
| Surface Mount | ||
| 4 A | ||
| 650 V | ||
| 2 | ||
| 125 °C | ||
| LL42 Series | ||
| 30 V | ||
| 5 ns |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8541100070 |
| Schedule B: | 8541100070 |