LL101A-GS08
Small Signal Schottky Diode, Single, 60 V, 30 mA, 1 V, 2 A, 125 °C, SOD-80 (MiniMELF), 2 Pins
Click image to enlarge
Manufacturer:Vishay
Product Category:
Discretes, Diodes & Rectifiers, Small Signal Schottky Diodes
Avnet Manufacturer Part #: LL101A-GS08
Secondary Manufacturer Part#: LL101A-GS08
- RoHS 10 Compliant
- Tariff Charges
- Metal-on-silicon schottky barrier device which is protected by a PN junction guard ring
- Low forward voltage drop and fast switching
- Integrated protection ring against static discharge
- Low capacitance
- Low leakage current
- Automotive grade AEC-Q101 qualified
- Used in HF-detector, protection circuit, small battery charger, power supplies, DC/DC converter
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 30 mA | ||
| SOD-80 (MiniMELF) | ||
| Single | ||
| Surface Mount | ||
| 2 A | ||
| 410 V | ||
| 2 | ||
| 125 °C | ||
| LL101A Series | ||
| 60 V | ||
| 1 ns |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8541100070 |
| Schedule B: | 8541100070 |